
AT-42086-BLKG | |
|---|---|
DigiKey Part Number | 516-1860-ND |
Manufacturer | |
Manufacturer Product Number | AT-42086-BLKG |
Description | RF TRANS NPN 12V 8GHZ 86 PLASTIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 500mW Surface Mount 86 Plastic |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 35mA, 8V |
Packaging Bulk | Current - Collector (Ic) (Max) 80mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SOT-86 |
Frequency - Transition 8GHz | Supplier Device Package 86 Plastic |
Noise Figure (dB Typ @ f) 1.9dB ~ 3.5dB @ 2GHz ~ 4GHz | Base Product Number |
Gain 9dB ~ 13dB |

