Similar
Similar
Similar

AT-42000-GP4 | |
|---|---|
DigiKey Part Number | 516-2368-ND |
Manufacturer | |
Manufacturer Product Number | AT-42000-GP4 |
Description | RF TRANS NPN 12V 9GHZ CHIP |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 9GHz 600mW Surface Mount Chip |
Datasheet | Datasheet |
Category | Gain 10.5dB ~ 14dB |
Manufacturer Broadcom Limited | Power - Max 600mW |
Packaging Tray | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 35mA, 8V |
Part Status Obsolete | Current - Collector (Ic) (Max) 80mA |
Transistor Type NPN | Operating Temperature 200°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 9GHz | Package / Case Die |
Noise Figure (dB Typ @ f) 1.9dB ~ 3dB @ 2GHz ~ 4GHz | Supplier Device Package Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 0,31000 € | Similar |
| MMBTH10LT3G | onsemi | 3.761 | MMBTH10LT3GOSCT-ND | 0,08000 € | Similar |
| NSVF4009SG4T1G | onsemi | 2.670 | NSVF4009SG4T1GOSCT-ND | 0,32000 € | Similar |




