
AT-41586-TR1G | |
|---|---|
DigiKey Part Number | AT-41586-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-41586-TR1G |
Description | RF TRANS NPN 12V 8GHZ 86 PLASTIC |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 60mA 8GHz 500mW Surface Mount 86 Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1.4dB ~ 3dB @ 1GHz ~ 4GHz | |
Gain | 8dB ~ 17dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 60mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic |

