Similar
Similar
Similar

AT-41532-TR2G | |
|---|---|
DigiKey Part Number | AT-41532-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-41532-TR2G |
Description | RF TRANS NPN 12V SC-70-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 225mW Surface Mount SC-70-3 |
Category | Power - Max 225mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1dB ~ 1.9dB @ 900MHz ~ 2.4GHz | Supplier Device Package SC-70-3 |
Gain 9dB ~ 15.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146S | Rohm Semiconductor | 296 | 2SC4713KT146SCT-ND | 0,27000 € | Similar |
| BFR93AWH6327XTSA1 | Infineon Technologies | 19.501 | BFR93AWH6327XTSA1CT-ND | 0,32000 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 739,14800 € | Similar |




