AT-41511-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8.603
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.989
Unit Price: 0,39000 €
Datasheet
RF Transistor NPN 12V 50mA 225mW Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-41511-BLKG

DigiKey Part Number
AT-41511-BLKG-ND
Manufacturer
Manufacturer Product Number
AT-41511-BLKG
Description
RF TRANS NPN 12V SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 225mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
1dB ~ 1.7dB @ 900MHz ~ 2.4GHz
Gain
11dB ~ 15.5dB
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable