Similar
Similar
Similar
Similar

AT-41500-GP4 | |
|---|---|
DigiKey Part Number | 516-2008-ND |
Manufacturer | |
Manufacturer Product Number | AT-41500-GP4 |
Description | RF TRANS NPN 12V 8GHZ DIE |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 60mA 8GHz 500mW Surface Mount Die |
Datasheet | Datasheet |
Category | Gain 8dB ~ 17dB |
Manufacturer Broadcom Limited | Power - Max 500mW |
Packaging Tray | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 8V |
Part Status Obsolete | Current - Collector (Ic) (Max) 60mA |
Transistor Type NPN | Operating Temperature 200°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case Die |
Noise Figure (dB Typ @ f) 1.4dB ~ 3dB @ 1GHz ~ 4GHz | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP840FESDH6327XTSA1 | Infineon Technologies | 60.000 | BFP840FESDH6327XTSA1CT-ND | 0,57000 € | Similar |
| MCH4020-TL-H | onsemi | 6.293 | MCH4020-TL-HOSCT-ND | 0,59000 € | Similar |
| NSVF4009SG4T1G | onsemi | 0 | NSVF4009SG4T1GOSCT-ND | 0,32000 € | Similar |
| NSVF4020SG4T1G | onsemi | 1.943 | NSVF4020SG4T1GOSCT-ND | 0,42000 € | Similar |




