
AT-41435G | |
|---|---|
DigiKey Part Number | 516-1856-ND |
Manufacturer | |
Manufacturer Product Number | AT-41435G |
Description | RF TRANS NPN 12V 8GHZ 35 MICRO-X |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 60mA 8GHz 500mW Surface Mount 35 micro-X |
Datasheet | Datasheet |
Category | Gain 10dB ~ 18.5dB |
Manufacturer Broadcom Limited | Power - Max 500mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 8V |
Part Status Obsolete | Current - Collector (Ic) (Max) 60mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case 4-SMD (35 micro-X) |
Noise Figure (dB Typ @ f) 1.3dB ~ 3dB @ 1GHz ~ 4GHz | Supplier Device Package 35 micro-X |

