
AT-32063-TR2G | |
|---|---|
DigiKey Part Number | AT-32063-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-32063-TR2G |
Description | RF TRANS 2 NPN 5.5V SOT-363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 5.5V 32mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.4dB @ 900MHz | |
Gain | 12.5dB ~ 14.5dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 2.7V | |
Current - Collector (Ic) (Max) | 32mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |

