
AT-32063-TR1 | |
|---|---|
DigiKey Part Number | 516-1502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-32063-TR1 |
Description | RF TRANS 2 NPN 5.5V SOT-363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 5.5V 32mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 2.7V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 32mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Noise Figure (dB Typ @ f) 1.1dB ~ 1.4dB @ 900MHz | Supplier Device Package SOT-363 |
Gain 12.5dB ~ 14.5dB | Base Product Number |

