Similar

AT-32033-TR2G | |
|---|---|
DigiKey Part Number | AT-32033-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-32033-TR2G |
Description | RF TRANS NPN 5.5V SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 32mA 200mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.3dB @ 900MHz | |
Gain | 11dB ~ 12.5dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 2.7V | |
Current - Collector (Ic) (Max) | 32mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |


