Similar
Similar
Similar

AT-32033-TR1 | |
|---|---|
DigiKey Part Number | 516-1501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-32033-TR1 |
Description | RF TRANS NPN 5.5V SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 32mA 200mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 2.7V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 32mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1dB ~ 1.3dB @ 900MHz | Supplier Device Package SOT-23 |
Gain 11dB ~ 12.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N918 PBFREE | Central Semiconductor Corp | 1.564 | 1514-2N918PBFREE-ND | 6,84000 € | Similar |
| BFP420H6801XTSA1 | Infineon Technologies | 8.325 | 448-BFP420H6801XTSA1CT-ND | 0,47000 € | Similar |
| BFR840L3RHESDE6327XTSA1 | Infineon Technologies | 13.595 | BFR840L3RHESDE6327XTSA1CT-ND | 0,83000 € | Similar |




