AT-32032-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 190
Unit Price: 0,30000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.985
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 8.794
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 5.5V 40mA 200mW Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-32032-TR1G

DigiKey Part Number
516-1565-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT-32032-TR1G
Description
RF TRANS NPN 5.5V SC-70-3
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 40mA 200mW Surface Mount SC-70-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.5V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
1dB ~ 1.3dB @ 900MHz
Gain
13.5dB ~ 15dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 2.7V
Current - Collector (Ic) (Max)
40mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable