AT-31033-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.553
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 296
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.926
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 22
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 668.776
Unit Price: 0,19000 €
Datasheet
RF Transistor NPN 5.5V 16mA 150mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-31033-TR1G

DigiKey Part Number
AT-31033-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT-31033-TR1G
Description
RF TRANS NPN 5.5V SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 16mA 150mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.5V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
0.9dB ~ 1.2dB @ 900MHz
Gain
9dB ~ 11dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 2.7V
Current - Collector (Ic) (Max)
16mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable