Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT-30533-TR1G | |
|---|---|
DigiKey Part Number | AT-30533-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-30533-TR1G |
Description | RF TRANS NPN 5.5V SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 8mA 100mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 2.7V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 8mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1.1dB ~ 1.4dB @ 900MHz | Supplier Device Package SOT-23 |
Gain 11dB ~ 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2.553 | 846-2SC4713KT146RCT-ND | 0,20000 € | Similar |
| 2SC4713KT146S | Rohm Semiconductor | 296 | 2SC4713KT146SCT-ND | 0,26000 € | Similar |
| BFP182RE7764HTSA1 | Infineon Technologies | 259.459 | 448-BFP182RE7764HTSA1TR-ND | 0,15298 € | Similar |
| BFP740ESDH6327XTSA1 | Infineon Technologies | 8.999 | BFP740ESDH6327XTSA1CT-ND | 0,44000 € | Similar |
| BFR360FH6765XTSA1 | Infineon Technologies | 4.654 | 448-BFR360FH6765XTSA1CT-ND | 0,26000 € | Similar |










