



ASSR-601JV-500E | |
|---|---|
DigiKey Part Number | 516-ASSR-601JV-500ETR-ND - Tape & Reel (TR) 516-ASSR-601JV-500ECT-ND - Cut Tape (CT) 516-ASSR-601JV-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-601JV-500E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,52100 € | 45,21 € |
| 25 | 4,31680 € | 107,92 € |
| 50 | 4,16900 € | 208,45 € |
| 100 | 4,02600 € | 402,60 € |
| 250 | 3,84424 € | 961,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,61412 € | 3.072,00 € |
| 1.700 | 3,48984 € | 5.932,73 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |


