Parametric Equivalent
Similar
Similar




ASSR-4128-302E | |
|---|---|
DigiKey Part Number | ASSR-4128-302E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-4128-302E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-4128-502E | Broadcom Limited | 501 | 516-ASSR-4128-502ECT-ND | 3,49000 € | Parametric Equivalent |
| PVT422S-TPBF | Infineon Technologies | 758 | 448-PVT422S-TPBFCT-ND | 7,17000 € | Similar |
| PVT422SPBF | Infineon Technologies | 1.068 | 448-PVT422SPBF-ND | 7,17000 € | Similar |
| CS330 | Coto Technology | 505 | 306-1339-ND | 4,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 2,39901 € | 3.478,56 € |
| Unit Price without VAT: | 2,39901 € |
|---|---|
| Unit Price with VAT: | 2,85482 € |




