ASSR-3220-502E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.451
Unit Price: 2,89000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,38790 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 2,88168 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 100
Unit Price: 5,37000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,58742 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 6,16000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2.252
Unit Price: 5,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: 9,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 343
Unit Price: 9,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.292
Unit Price: 9,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: 9,03000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-3220-502E

DigiKey Part Number
ASSR-3220-502E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASSR-3220-502E
Description
SSR RELAY SPST-NO 200MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
10 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP Gull Wing
Circuit
Approval Agency
CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-K308U-500EBroadcom Limited2.451516-ACPL-K308U-500ECT-ND2,89000 €Similar
LAA120LSIXYS Integrated Circuits Division0LAA120LS-ND3,38790 €Similar
LAA120LSTRIXYS Integrated Circuits Division0LAA120LSTR-ND2,88168 €Similar
LAA127LSIXYS Integrated Circuits Division100LAA127LS-ND5,37000 €Similar
LAA127LSTRIXYS Integrated Circuits Division0LAA127LSTR-ND3,58742 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable