



ASSR-1219-501E | |
|---|---|
DigiKey Part Number | 516-4180-2-ND - Tape & Reel (TR) 516-4180-1-ND - Cut Tape (CT) 516-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1219-501E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,61240 € | 65,31 € |
| 50 | 2,52320 € | 126,16 € |
| 100 | 2,43670 € | 243,67 € |
| 250 | 2,32680 € | 581,70 € |
| 500 | 2,24692 € | 1.123,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84426 € | 1.844,26 € |
| 2.000 | 1,78087 € | 3.561,74 € |
| 3.000 | 1,74477 € | 5.234,31 € |
| 5.000 | 1,70034 € | 8.501,70 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

