LED Lighting ASMY-CWG0-Nxxx2 White, Warm 3000K 2.83V 20mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMY-CWG0-NX7H2

DigiKey Part Number
516-ASMY-CWG0-NX7H2TR-ND - Tape & Reel (TR)
516-ASMY-CWG0-NX7H2CT-ND - Cut Tape (CT)
516-ASMY-CWG0-NX7H2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMY-CWG0-NX7H2
Description
LED ASMY-CWG0-NXXX2 WHT 2216
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting ASMY-CWG0-Nxxx2 White, Warm 3000K 2.83V 20mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMY-CWG0-NX7H2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
25mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
2216/2-DFN (2.2x1.6)
CCT (K)
3000K
Size / Dimension
0.087" L x 0.063" W (2.20mm x 1.60mm)
Flux @ 25°C, Current - Test
8.1lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
20mA
Thermal Resistance of Package
80°C/W
Voltage - Forward (Vf) (Typ)
2.83V
Base Product Number
Lumens/Watt @ Current - Test
114 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15700 €1,57 €
1000,11000 €11,00 €
5000,08862 €44,31 €
1.0000,08152 €81,52 €
2.0000,07549 €150,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07034 €281,36 €
8.0000,06597 €527,76 €
12.0000,06372 €764,64 €
20.0000,06118 €1.223,60 €
28.0000,05967 €1.670,76 €
40.0000,05820 €2.328,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €