
ASMY-CWG0-NX7C2 | |
|---|---|
DigiKey Part Number | 516-ASMY-CWG0-NX7C2TR-ND - Tape & Reel (TR) 516-ASMY-CWG0-NX7C2CT-ND - Cut Tape (CT) 516-ASMY-CWG0-NX7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMY-CWG0-NX7C2 |
Description | LED ASMY-CWG0 WHT 5700K 2216 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMY-CWG0-Nxxx2 White, Cool 5700K 2.83V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMY-CWG0-NX7C2 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 25mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2216/2-DFN (2.2x1.6) |
CCT (K) 5700K | Size / Dimension 0.087" L x 0.063" W (2.20mm x 1.60mm) |
Flux @ 25°C, Current - Test 7.8lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 20mA | Thermal Resistance of Package 80°C/W |
Voltage - Forward (Vf) (Typ) 2.83V | Base Product Number |
Lumens/Watt @ Current - Test 110 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,11000 € | 11,00 € |
| 500 | 0,08862 € | 44,31 € |
| 1.000 | 0,08152 € | 81,52 € |
| 2.000 | 0,07549 € | 150,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07034 € | 281,36 € |
| 8.000 | 0,06597 € | 527,76 € |
| 12.000 | 0,06372 € | 764,64 € |
| 20.000 | 0,06118 € | 1.223,60 € |
| 28.000 | 0,05967 € | 1.670,76 € |
| 40.000 | 0,05820 € | 2.328,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

