
ASMY-CWG0-NX7A2 | |
|---|---|
DigiKey Part Number | 516-ASMY-CWG0-NX7A2TR-ND - Tape & Reel (TR) 516-ASMY-CWG0-NX7A2CT-ND - Cut Tape (CT) 516-ASMY-CWG0-NX7A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMY-CWG0-NX7A2 |
Description | LED ASMY-CWG0 WHT 8000K 2216 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMY-CWG0-Nxxx2 White, Cool 8000K 2.83V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMY-CWG0-NX7A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7.8lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 25mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2216/2-DFN (2.2x1.6) | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 80°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08972 € | 44,86 € |
| 1.000 | 0,08255 € | 82,55 € |
| 2.000 | 0,07644 € | 152,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07122 € | 284,88 € |
| 8.000 | 0,06680 € | 534,40 € |
| 12.000 | 0,06452 € | 774,24 € |
| 20.000 | 0,06196 € | 1.239,20 € |
| 28.000 | 0,06043 € | 1.692,04 € |
| 40.000 | 0,05893 € | 2.357,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


