MFR Recommended

ASMY-CB00-NT302 | |
|---|---|
DigiKey Part Number | 516-ASMY-CB00-NT302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMY-CB00-NT302 |
Description | LED BLUE 2216 2DFN SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3V 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.18mm L x 1.60mm W |
Lens Style Oval with Flat Top | Height (Max) 0.85mm |
Lens Size 1.65mm x 1.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASCY-CB00-NT302 | Broadcom Limited | 47.950 | 516-ASCY-CB00-NT302CT-ND | 0,21000 € | MFR Recommended |

