
ASMW-PWG4-NMQHE | |
|---|---|
DigiKey Part Number | 516-ASMW-PWG4-NMQHETR-ND - Tape & Reel (TR) 516-ASMW-PWG4-NMQHECT-ND - Cut Tape (CT) 516-ASMW-PWG4-NMQHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-PWG4-NMQHE |
Description | LED ASMW-PWG4 WHITE 6500K 2PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMW-PWG4-NxxxE White, Cool 6500K 6.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 136lm (125lm ~ 145lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,30440 € | 152,20 € |
| 1.000 | 0,28485 € | 284,85 € |
| 2.000 | 0,26825 € | 536,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25417 € | 1.016,68 € |
| 8.000 | 0,24224 € | 1.937,92 € |
| 12.000 | 0,23612 € | 2.833,44 € |
| 20.000 | 0,22923 € | 4.584,60 € |
| 28.000 | 0,22512 € | 6.303,36 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

