
ASMW-PWG4-NLPBE | |
|---|---|
DigiKey Part Number | 516-ASMW-PWG4-NLPBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMW-PWG4-NLPBE |
Description | LED ASMW-PWG4 WHITE 3000K 2PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMW-PWG4-NxxxE White, Cool 3000K 6.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 2-PLCC |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 132lm (120lm ~ 140lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 144 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,23352 € | 23.352,00 € |
| Unit Price without VAT: | 0,23352 € |
|---|---|
| Unit Price with VAT: | 0,27789 € |

