LED Lighting -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-PWG0-NPQDD

DigiKey Part Number
516-4382-2-ND - Tape & Reel (TR)
516-4382-1-ND - Cut Tape (CT)
516-4382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-PWG0-NPQDD
Description
LED 0.5W WHITE SMD 2835
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33000 €3,30 €
1000,23720 €23,72 €
5000,19556 €97,78 €
1.0000,18187 €181,87 €
2.0000,17023 €340,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16034 €641,36 €
8.0000,15196 €1.215,68 €
12.0000,14766 €1.771,92 €
20.0000,14281 €2.856,20 €
28.0000,13992 €3.917,76 €
40.0000,13711 €5.484,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €