LED Lighting - White, Cool 5000K 3.1V 150mA 115° 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-LWG0-NEGDE

DigiKey Part Number
516-4297-2-ND - Tape & Reel (TR)
516-4297-1-ND - Cut Tape (CT)
516-4297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-LWG0-NEGDE
Description
LED COOL WHITE 5000K 2835 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.1V 150mA 115° 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1210 (3225 Metric)
CCT (K)
5000K
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
150mA
Thermal Resistance of Package
30°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200.0000,13481 €26.962,00 €
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €