
ASMW-LWG0-NDFHE | |
|---|---|
DigiKey Part Number | 516-4295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMW-LWG0-NDFHE |
Description | LED WARM WHT 3000K SMD 2835 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.1V 150mA 115° 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1210 (3225 Metric) |
CCT (K) 3000K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 59lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 150mA | Thermal Resistance of Package 30°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 127 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,13589 € | 27.178,00 € |
| Unit Price without VAT: | 0,13589 € |
|---|---|
| Unit Price with VAT: | 0,16171 € |

