Direct

ASMW-LG00-NWY0E | |
|---|---|
DigiKey Part Number | ASMW-LG00-NWY0E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMW-LG00-NWY0E |
Description | LED GREEN 2835 SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.16V 1411 (3528 Metric) |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 522nm |
Color | Package / Case 1411 (3528 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Flat Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.95mm x 2.50mm | Height (Max) 0.90mm |
Voltage - Forward (Vf) (Typ) 3.16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMW-LG00-NY10E | Broadcom Limited | 0 | 516-4375-1-ND | 1,19000 € | Direct |


