LED Lighting Color Horticulture Red 731nm (720nm ~ 745nm) 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-L300-AFH0E

DigiKey Part Number
516-ASMW-L300-AFH0ETR-ND - Tape & Reel (TR)
516-ASMW-L300-AFH0ECT-ND - Cut Tape (CT)
516-ASMW-L300-AFH0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-L300-AFH0E
Description
LED HORTICULTURE RED 731NM 2835
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting Color Horticulture Red 731nm (720nm ~ 745nm) 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
731nm (720nm ~ 745nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.16V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
Luminous Flux @ Current/Temperature
95mW (65mW ~ 140mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
27°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,93700 €9,37 €
1000,70500 €70,50 €
5000,60202 €301,01 €
1.0000,56837 €568,37 €
2.0000,53985 €1.079,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42148 €1.685,92 €
8.0000,40879 €3.270,32 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €