
ASMW-FWG0-NKMF6 | |
|---|---|
DigiKey Part Number | 516-ASMW-FWG0-NKMF6TR-ND - Tape & Reel (TR) 516-ASMW-FWG0-NKMF6CT-ND - Cut Tape (CT) 516-ASMW-FWG0-NKMF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-FWG0-NKMF6 |
Description | LED NEUTRAL WHT 4000K 2835 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.92V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,13518 € | 67,59 € |
| 1.000 | 0,12512 € | 125,12 € |
| 2.000 | 0,11656 € | 233,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10927 € | 437,08 € |
| 8.000 | 0,10309 € | 824,72 € |
| 12.000 | 0,09991 € | 1.198,92 € |
| 20.000 | 0,09633 € | 1.926,60 € |
| 28.000 | 0,09420 € | 2.637,60 € |
| 40.000 | 0,09212 € | 3.684,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

