LED Lighting ASMW-FWGO White, Cool 6500K 2.92V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-FWG0-NKMB6

DigiKey Part Number
516-4376-2-ND - Tape & Reel (TR)
516-4376-1-ND - Cut Tape (CT)
516-4376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-FWG0-NKMB6
Description
LED ASMW COOL WHT 6500K 2835
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting ASMW-FWGO White, Cool 6500K 2.92V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.92V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
1000,16950 €16,95 €
5000,13822 €69,11 €
1.0000,12793 €127,93 €
2.0000,11917 €238,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11172 €446,88 €
8.0000,10540 €843,20 €
12.0000,10216 €1.225,92 €
20.0000,09849 €1.969,80 €
28.0000,09631 €2.696,68 €
40.0000,09419 €3.767,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €