
ASMW-FWG0-NJLF6 | |
|---|---|
DigiKey Part Number | 516-ASMW-FWG0-NJLF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMW-FWG0-NJLF6 |
Description | LED ASMW-FWGO NEU WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting ASMW-FWGO White, Neutral 4000K 3.11V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.11V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10770 € | 430,80 € |
| 8.000 | 0,10161 € | 812,88 € |
| 12.000 | 0,09848 € | 1.181,76 € |
| 20.000 | 0,09495 € | 1.899,00 € |
| 28.000 | 0,09285 € | 2.599,80 € |
| 40.000 | 0,09080 € | 3.632,00 € |
| Unit Price without VAT: | 0,10770 € |
|---|---|
| Unit Price with VAT: | 0,12816 € |

