ASMW-FWG0-NJLB6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 2.184
Unit Price: 0,34000 €
Datasheet
LED Lighting ASMW-FWGO White, Cool 6500K 3.11V 60mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-FWG0-NJLB6

DigiKey Part Number
516-4359-2-ND - Tape & Reel (TR)
516-4359-1-ND - Cut Tape (CT)
516-4359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMW-FWG0-NJLB6
Description
LED ASMW COOL WHT 6500K 2835
Customer Reference
Detailed Description
LED Lighting ASMW-FWGO White, Cool 6500K 3.11V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
23lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.11V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes