
ASMW-FWG0-NHKH6 | |
|---|---|
DigiKey Part Number | 516-ASMW-FWG0-NHKH6TR-ND - Tape & Reel (TR) 516-ASMW-FWG0-NHKH6CT-ND - Cut Tape (CT) 516-ASMW-FWG0-NHKH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-FWG0-NHKH6 |
Description | LED ASMW-FWGO WM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMW-FWGO White, Warm 3000K 3.11V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.11V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,13688 € | 68,44 € |
| 1.000 | 0,12670 € | 126,70 € |
| 2.000 | 0,11803 € | 236,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11065 € | 442,60 € |
| 8.000 | 0,10438 € | 835,04 € |
| 12.000 | 0,10117 € | 1.214,04 € |
| 20.000 | 0,09754 € | 1.950,80 € |
| 28.000 | 0,09539 € | 2.670,92 € |
| 40.000 | 0,09328 € | 3.731,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

