
ASMT-YTD9-0DA02 | |
|---|---|
DigiKey Part Number | 516-ASMT-YTD9-0DA02TR-ND - Tape & Reel (TR) 516-ASMT-YTD9-0DA02CT-ND - Cut Tape (CT) 516-ASMT-YTD9-0DA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-YTD9-0DA02 |
Description | PLCC6,T/MT,SILICONE RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.15V Red, 3.05V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V Red, 3.05V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 630nm Red, 522nm Green, 465nm Blue |
Lens Color White | Features IPx6 |
Lens Transparency Diffused | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 3.00mm L x 2.80mm W |
Lens Size 2.30mm | Height (Max) 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,38748 € | 193,74 € |
| 1.000 | 0,36379 € | 363,79 € |
| 2.000 | 0,34369 € | 687,38 € |
| 5.000 | 0,32172 € | 1.608,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,30480 € | 3.657,60 € |
| 24.000 | 0,29372 € | 7.049,28 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

