Similar

ASMT-YTC2-0AA02 | |
|---|---|
DigiKey Part Number | 516-2513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-YTC2-0AA02 |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 629nm Red, 521nm Green, 464nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Square with Flat Top | Height (Max) 1.80mm |
Lens Size 2.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-YTC7-0AA02 | Broadcom Limited | 7.426 | 516-3485-1-ND | 1,23000 € | Similar |


