
ASMT-YTB2-0BB02 | |
|---|---|
DigiKey Part Number | 516-2512-2-ND - Tape & Reel (TR) 516-2512-1-ND - Cut Tape (CT) 516-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-YTB2-0BB02 |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-YTB2-0BB02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 521nm Green, 464nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 $ | 2,17 $ |
| 10 | 1,55700 $ | 15,57 $ |
| 100 | 1,19000 $ | 119,00 $ |
| 500 | 1,02822 $ | 514,11 $ |
| 1.000 | 0,97545 $ | 975,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89494 $ | 1.789,88 $ |
| 4.000 | 0,85854 $ | 3.434,16 $ |
| 6.000 | 0,84825 $ | 5.089,50 $ |
| Unit Price without VAT: | 2,17000 $ |
|---|---|
| Unit Price with VAT: | 2,58230 $ |











