
ASMT-UYBG-ZACH8 | |
|---|---|
DigiKey Part Number | ASMT-UYBG-ZACH8-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-UYBG-ZACH8 |
Description | LED ASMT-UYBX WM WHT 3000K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting ASMT-UYBx White, Warm 3000K 3.2V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 100mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package 4-PLCC |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Flux @ 25°C, Current - Test 19lm (Typ) | Height - Seated (Max) 0.043" (1.10mm) |
Current - Test 80mA | Thermal Resistance of Package 50°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 7 lm/W |

