
ASMT-UWB1-NX7A2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX7A2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX7A2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX7A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX7A2 |
Description | LED PLCC2 TOP MT HBWHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,30870 € | 30,87 € |
| 500 | 0,25674 € | 128,37 € |
| 1.000 | 0,23971 € | 239,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22523 € | 450,46 € |
| 4.000 | 0,21295 € | 851,80 € |
| 6.000 | 0,20666 € | 1.239,96 € |
| 10.000 | 0,19954 € | 1.995,40 € |
| 14.000 | 0,19531 € | 2.734,34 € |
| 20.000 | 0,19119 € | 3.823,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

