Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ASMT-UWB1-NX3H2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX3H2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX3H2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX3H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3H2 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, Flat Lead Exposed Pad |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-UWB1-NX312 | Broadcom Limited | 44.834 | 516-3969-1-ND | 0,71000 € | Parametric Equivalent |
| ASMT-UWB1-NX3G2 | Broadcom Limited | 24.538 | 516-3972-1-ND | 0,80000 € | Parametric Equivalent |
| ASMT-UWB1-NX3J2 | Broadcom Limited | 1.379 | 516-ASMT-UWB1-NX3J2CT-ND | 0,80000 € | Parametric Equivalent |
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7.590 | 751-VLMW33U2AA-5K8L-18CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,41100 € | 41,10 € |
| 500 | 0,34508 € | 172,54 € |
| 1.000 | 0,32346 € | 323,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30513 € | 610,26 € |
| 4.000 | 0,28957 € | 1.158,28 € |
| 6.000 | 0,28160 € | 1.689,60 € |
| 10.000 | 0,27261 € | 2.726,10 € |
| 14.000 | 0,26726 € | 3.741,64 € |
| 20.000 | 0,26204 € | 5.240,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



