
ASMT-UWB1-NX3C2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX3C2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX3C2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX3C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3C2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5700K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,41620 € | 41,62 € |
| 500 | 0,34942 € | 174,71 € |
| 1.000 | 0,32754 € | 327,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30897 € | 617,94 € |
| 4.000 | 0,29322 € | 1.172,88 € |
| 6.000 | 0,28515 € | 1.710,90 € |
| 10.000 | 0,27604 € | 2.760,40 € |
| 14.000 | 0,27062 € | 3.788,68 € |
| 20.000 | 0,26534 € | 5.306,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

