
ASMT-UWB1-NX3B2 | |
|---|---|
DigiKey Part Number | 516-2958-2-ND - Tape & Reel (TR) 516-2958-1-ND - Cut Tape (CT) 516-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3B2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-UWB1-NX3B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,36580 € | 36,58 € |
| 500 | 0,30584 € | 152,92 € |
| 1.000 | 0,28618 € | 286,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25912 € | 518,24 € |
| 4.000 | 0,24550 € | 982,00 € |
| 6.000 | 0,23852 € | 1.431,12 € |
| 10.000 | 0,23064 € | 2.306,40 € |
| 14.000 | 0,22595 € | 3.163,30 € |
| 20.000 | 0,22138 € | 4.427,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



