Image for ASMT-UHB4-YU8A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UHB4-YU8A2

DigiKey Part Number
ASMT-UHB4-YU8A2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-UHB4-YU8A2
Description
LED PLCC2 T/MT SIL 120VA ROR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,14174 €3.401,76 €
Unit Price without VAT:0,14174 €
Unit Price with VAT:0,16867 €