
ASMT-UGB5-YW7Y2 | |
---|---|
DigiKey Part Number | 516-ASMT-UGB5-YW7Y2TR-ND - Tape & Reel (TR) 516-ASMT-UGB5-YW7Y2CT-ND - Cut Tape (CT) 516-ASMT-UGB5-YW7Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UGB5-YW7Y2 |
Description | LED GREEN PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,51400 € | 5,14 € |
100 | 0,37680 € | 37,68 € |
500 | 0,31552 € | 157,76 € |
1.000 | 0,29545 € | 295,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23325 € | 466,50 € |
4.000 | 0,22109 € | 884,36 € |
6.000 | 0,21486 € | 1.289,16 € |
10.000 | 0,20783 € | 2.078,30 € |
14.000 | 0,20365 € | 2.851,10 € |
20.000 | 0,20143 € | 4.028,60 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |