
ASMT-UGB5-YW702 | |
|---|---|
DigiKey Part Number | 516-ASMT-UGB5-YW702TR-ND - Tape & Reel (TR) 516-ASMT-UGB5-YW702CT-ND - Cut Tape (CT) 516-ASMT-UGB5-YW702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UGB5-YW702 |
Description | LED GREEN PLCC2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,32244 € | 161,22 € |
| 1.000 | 0,30193 € | 301,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28452 € | 569,04 € |
| 4.000 | 0,26975 € | 1.079,00 € |
| 6.000 | 0,26217 € | 1.573,02 € |
| 10.000 | 0,25362 € | 2.536,20 € |
| 14.000 | 0,24854 € | 3.479,56 € |
| 20.000 | 0,24358 € | 4.871,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

