
ASMT-UAB4-PU802 | |
|---|---|
DigiKey Part Number | ASMT-UAB4-PU802-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-UAB4-PU802 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,29685 € | 3.562,20 € |
| Unit Price without VAT: | 0,29685 € |
|---|---|
| Unit Price with VAT: | 0,35325 € |

