
ASMT-TWBM-NV8H2 | |
|---|---|
DigiKey Part Number | ASMT-TWBM-NV8H2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-TWBM-NV8H2 |
Description | LED COOL WHITE 2MINIPLCC SMD |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V 2-Mini PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.50mm | |
Base Product Number |

