Similar

ASMT-TBBM-NS402 | |
|---|---|
DigiKey Part Number | ASMT-TBBM-NS402-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-TBBM-NS402 |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.50mm |
Lens Size 1.50mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM3A-BKW-CTBVA463 | Cree LED | 43.310 | CLM3A-BKW-CTBVA463CT-ND | 0,20000 € | Similar |


