White LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SWBM-NV803

DigiKey Part Number
516-ASMT-SWBM-NV803TR-ND - Tape & Reel (TR)
516-ASMT-SWBM-NV803CT-ND - Cut Tape (CT)
516-ASMT-SWBM-NV803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-SWBM-NV803
Description
LED WHITE 4PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,68100 €6,81 €
1000,50430 €50,43 €
5000,42606 €213,03 €
1.0000,40045 €400,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37871 €757,42 €
4.0000,36028 €1.441,12 €
6.0000,35084 €2.105,04 €
10.0000,34019 €3.401,90 €
14.0000,33386 €4.674,04 €
20.0000,32768 €6.553,60 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €