Similar

ASMT-SWBM-NU803 | |
|---|---|
DigiKey Part Number | 516-2954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-SWBM-NU803 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 30mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-SWBM-NV803 | Broadcom Limited | 8.983 | 516-ASMT-SWBM-NV803CT-ND | 0,97000 € | Similar |


